40-position, 4-row male header connector with right-angle, through-hole mounting. Features a 2.54mm pitch and IDT termination for 26-28AWG wire. Constructed with a copper alloy contact material and tin-lead plating, operating within a -55°C to 105°C temperature range and rated for 1A maximum current. The grey housing measures 55.9mm in length, 10.2mm in width, and 5.6mm in height.
3M 3418-0001T technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 10.2mm |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Grey |
| Length | 55.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | IDT |
| Weight | 2lb |
| Width | 10.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3418-0001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.