30-position, 2-row female socket connector for board-to-board and mezzanine applications. Features a 1.27mm pitch and right-angle orientation for cable mounting. Copper alloy contacts with gold plating ensure reliable connectivity. Rated for 1A maximum current and operates within a temperature range of -55°C to 105°C. Housing color is grey, and the component is lead-free and RoHS compliant. Termination method is Insulation Displacement Connector (IDC) for ribbon cable.
3M 3419-7000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Female |
| Height | 10.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.8lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3419-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.