20-position, 2-row right-angle IDC receptacle connector with 1.27mm pitch. Features female socket contacts made of gold-plated copper alloy, housed in grey polyester with UL94 V-0 flammability rating. Rated for 1A max current and 1kV voltage, operating from -55°C to 105°C. Designed for side entry cable mounting of ribbon wire/cable, supporting 26-28AWG. Bulk packaged, lead-free, and RoHS compliant.
3M 3421-6020 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Weight | 1.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3421-6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.