20-position, 2-row right-angle receptacle with 2.54mm pitch for board-to-board and mezzanine applications. Features gold-plated copper alloy female socket contacts and a grey housing. Designed for ribbon wire cable mounting with Insulation Displacement Technology (IDT) termination, supporting 26-28AWG wire. Operates within a -55°C to 105°C temperature range and has a 1A maximum current rating.
3M 3421-H600 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3421-H600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.