20-position, 4-row male header connector with 2.54mm pitch. Features straight, solder termination and a gray, through-hole mount housing. Rated for 1A current and operates between -55°C and 105°C. Constructed with gold-plated copper alloy contacts and is lead-free and RoHS compliant.
3M 3422-0000 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3400 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3422-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.