20-position, 4-row shrouded header connector with a 2.54mm pitch. Features right-angle orientation and through-hole termination. Male contact gender with copper alloy contacts plated in tin-lead. Rated for 1A current and operates between -55°C and 105°C. Housing is grey, with a 30.5mm length and 10.2mm depth. Supports wire gauges from 26AWG to 28AWG.
3M 3422-0001T technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | Through Hole |
| Weight | 2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3422-0001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.