3M 3422-0005PR technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, CuSn |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Board |
| Number of Contacts | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3422-0005PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.