
50-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. Designed for ribbon wire cable mounting, accommodating 26-28AWG wire gauges. RoHS compliant, grey housing, and bulk packaged.
3M 3425-H600 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Housing Color | Grey |
| Length | 68.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 9lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3425-H600 to view detailed technical specifications.
No datasheet is available for this part.