50-position, 4-row right-angle male header with IDT termination for 26-28 AWG wire. Features copper alloy contacts with gold plating, a grey housing, and a maximum current rating of 1A. Operating temperature range is -55°C to 105°C. Through-hole mounting and cable attachment supported.
3M 3426-0000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.2mm |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Grey |
| Length | 68.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3400 |
| Termination | IDT |
| Weight | 2lb |
| Width | 10.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3426-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.