3M 3426-0000T technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3400 |
| Termination | Through Hole |
| Weight | 2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3426-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.