3M 3426-0005PR technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mount | Cable, Board |
| Number of Contacts | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Series | 3400 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 3426-0005PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.