
Right-angle male header connector featuring 20 contacts arranged in 2 rows with a 2.54mm pitch. Contacts are copper alloy with gold plating, offering a square male pin shape. Rated for 1.75A current and 1kV voltage, with a maximum operating temperature of 105°C. The through-hole mount design utilizes a gray glass insulator with a solder termination. UL approved and flammability rated UL94 V-0.
3M 3428-5002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
