20-position, 2-row male pin header with a 2.54mm pitch. Features gold-plated copper alloy square contacts for mating, with tin plating on the contacts. Through-hole mount termination with solder. Operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating. Glass insulation material with black insulation color and grey housing.
3M 3428-5302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.