20-position, 2-row male pin header with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts with a mating length of 0.24 inches and a solder tail termination. Housed in grey PBT insulation, this component offers a 1A current rating and operates within a -55°C to 105°C temperature range. Designed for through-hole mounting, it meets UL94 V-0 flammability rating.
3M 3428-6202 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.