20-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and a copper alloy contact material, offering a 1A current rating and 1kV voltage rating. Designed for top entry, straight orientation, and through-hole mounting with solder termination. The PBT insulation material is black, while the housing is grey, with a UL94 V-0 flammability rating.
3M 3428-6303 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.