
20-position, 2-row shrouded header with straight, top-entry, through-hole mounting. Features a 2.54mm pitch and 0.1-inch row spacing, with male pin contacts made of copper alloy and gold plating. Rated for 1A maximum current and operates between -55°C and 105°C. Housing and contact material are grey, with a wire wrap termination.
3M 3428-6305 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Wire Wrap |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-6305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
