26-position, 2-row male header connector with a 2.54mm (0.1 inch) pitch. Features a right-angle, through-hole mount orientation and solder termination. Constructed with copper alloy contacts plated in gold and tin, offering a mating length of 0.24 inches. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. The gray insulator housing ensures reliable board-to-board interconnection.
3M 3429-1002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.8lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.