
This 26-position 2-row through-hole header is rated for 1A and features a 0.1inch pitch. The header has a grey housing color and is made of copper alloy with a gold plating. It is available in bulk packaging with 250 units per package. The header is not RoHS compliant and has a UL94 V-0 flammability rating.
3M 3429-1202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-1202 to view detailed technical specifications.
No datasheet is available for this part.