26-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made from copper alloy with gold plating for mating surfaces, offering a 1A current rating. The header has a glass insulator in black and a grey housing, with a maximum operating temperature of 105°C. Dimensions include a height of 8.3mm, length of 52.4mm, and width of 17.3mm. This component is rated UL94 V-0 for flammability.
3M 3429-1303 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 52.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.