3M 3429-2303 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-2303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
