3M 3429-3005 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.