
26-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 2A current rating and 1kV voltage rating. Insulation material is glass, with a grey housing and black insulation, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C.
3M 3429-5302 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.