26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 5A current and 1kV voltage. Right-angle, side-entry, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Housing is grey with a contact mating length of 0.24 inches.
3M 3429-5503 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.6lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-5503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.