3M 3429-630T02TC technical specifications.
| Color | Grey |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-630T02TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.