26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1.75A current. Top entry, through-hole mounting with solder termination. Operating temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is grey with a 17.3mm height.
3M 3429-6603 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-6603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.