Quick Jump:
Technical Specifications
3M 3429-D203 technical specifications.
General
Contact Plating
Gold
Mount
Through Hole
Number of Contacts
52
Number of Rows
4
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
No
Termination
Solder
Compliance
RoHS
Not CompliantNo
Datasheet
3M 3429-D203 Datasheet
Download the complete datasheet for 3M 3429-D203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.