34-position, 2-row male header connector with 2.54mm pitch. Features gold-plated copper alloy male pin contacts and a grey PBT housing. Rated for 1.75A current and 1kV voltage, with UL and UL94 V-0 flammability ratings. Through-hole mounting with solder termination.
3M 3431-6002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
