
34-position, 2-row shrouded header with 2.54mm pitch and straight, top-entry, through-hole termination. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. Insulated with PBT in black, housed in grey, and designed for board-to-board applications.
3M 3431-6302 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.68inch |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Length | 3m |
| Length | 3m |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 2.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.