
34-position, 2-row shrouded ejector header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of copper alloy with gold plating for mating and a 1A current rating. Insulation material is PBT with a grey housing and black insulation color, rated UL94 V-0 for flammability. Through-hole termination with top entry mounting.
3M 3431-6303 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 2.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.