3M 3431-L203UB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 62.6mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-L203UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.