Board connector, 40 contacts, 2 rows, male pin, right angle orientation, 0.1 inch pitch. Features copper alloy contacts with tin and gold plating, rated for 1.75A current and 1kV voltage. Through-hole mount with solder termination, operating temperature range of -55°C to 105°C. UL approved and UL94 V-0 flammability rated.
3M 3432-5002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 2.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3432-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.