This 40-contact rectangular connector features a gold-plated contact and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector does not offer radiation hardening and is terminated with solder.
3M 3432-62K2UG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3432-62K2UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.