40-position, 2-row straight male pin header connector with 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with gold plating, a 1A maximum current rating, and a 105°C maximum operating temperature. Designed for through-hole mounting with wire wrap termination. Housing color is grey, with a contact mating length of 0.24 inches.
3M 3432-6305 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 70.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Wire Wrap |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3432-6305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.