
Rectangular header connector featuring 40 male pin positions on a 2.54mm pitch, arranged in 2 rows. Offers gold plated copper alloy contacts with a mating length of 0.24 inches and gold/tin contact plating. Through-hole mount termination with solder connections. Housing and insulation are grey and black respectively, with glass insulation material. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating.
3M 3432-L303 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3432-L303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
