40-position, 2-row right-angle header connector with male pin contacts. Features a 2.54mm lead pitch and 0.1-inch row spacing, with gold and tin plating for reliable conductivity. Rated for 1A current and 350V AC, with a mating cycle endurance of 200. Constructed with a grey, UL94 V-0 flammability rated housing and bronze contacts, suitable for through-hole mounting and solder termination. Operates within a temperature range of -55°C to 105°C.
3M 34325602 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Weight | 2.5lb |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 34325602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.