50-position, 2-row rectangular header with male pin contacts. Features a 2.54mm pitch and 0.1-inch row spacing, with a straight, through-hole mount orientation. Copper alloy contacts are plated with gold and tin, offering a 1A maximum current rating and a mating length of 0.24 inches. Operates across a temperature range of -55°C to 105°C, with a grey housing color.
3M 3433-2202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.25lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.