50-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features copper alloy male pin contacts with gold plating and a 0.24-inch mating length. Operating temperature range from -55°C to 105°C with a 1A maximum current rating. Housing is grey, with a 2.54mm pitch and 8.3mm width.
3M 3433-2203 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.3lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-2203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.