50-position, 2-row right-angle header with male pin contacts. Features copper alloy contacts with gold plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -55°C. Through-hole mount termination utilizes solder. Housing is grey, UL94 V-0 flammability rated, with overall dimensions of 82.9mm length, 17.3mm width, and 8.3mm height.
3M 3433-5202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.1lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.