50-position, 2-row shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of copper alloy with gold mating finish and tin/gold plating. Rated for 1.75A current and 1kV voltage, with a maximum operating temperature of 105°C. Straight, top-entry, through-hole mounting with solder termination. UL approved and UL94 V-0 flammability rated.
3M 3433-6002 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.2mm |
| Contact Plating | Tin, Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 2.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.