50-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold and tin plating, offering a mating length of 0.24 inches. The straight, top-entry, through-hole termination design utilizes a PBT insulation material and a grey housing. Rated for 2A max current and UL94 V-0 flammability.
3M 3433-6302 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.