50-position, 2-row shrouded header with straight, top-entry orientation and 2.54mm pitch. Features male pin contacts made of copper alloy with gold and tin plating, offering a 0.24-inch mating length. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. Through-hole mounting with solder termination, housing color is grey.
3M 3433-6603 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 8.3mm |
| Height | 27.2mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-6603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.