3M 3433-6605 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82.9mm |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Through Hole |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3433-6605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.