
26-position, 4-row right-angle PCB connector with male copper alloy contacts plated in tin/lead. Features a 0.1-inch pitch and row spacing, designed for through-hole termination. Rated for a maximum current of 1A, accommodating wire gauges from 26AWG to 28AWG. Housed in grey, this bulk-packaged connector offers a depth of 10.2mm.
3M 3434-0000T technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 10.2mm |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3400 |
| Termination | Through Hole |
| Weight | 1.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3434-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.