3M 3439-2 technical specifications.
| Body Material | Polyester |
| Package/Case | 100 |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 3439 |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
