30-position, 2-row male header connector with a 2.54mm pitch. Features gold-plated copper alloy male pin contacts with a square shape and tin plating. Rated for 1A current and operates within a -55°C to 105°C temperature range. Through-hole mounted with solder termination, PBT insulation, and a UL94 V-0 flammability rating.
3M 3440-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.45lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3440-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.