
30-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over copper alloy for mating. Rated for 1A current and operates within a -55°C to 105°C temperature range. Top entry, through-hole mounting with solder termination. PBT insulation material and UL94 V-0 flammability rating.
3M 3440-6302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 57.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.45lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3440-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.