3M 3447/34 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.85inch |
| RoHS Compliant | Yes |
| Series | 3447 |
| Shielding | Unshielded |
| Voltage | 30V |
| Weight | 7.2lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3447/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
