3M 3447/40 technical specifications.
| Mount | Cable |
| Number of Conductors | 40 |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3447/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.