3M 3448-15826 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 158 |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-15826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.