3M 3448-15850 technical specifications.
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | No |
| Series | 158 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-15850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.